BL-S2139 vs BL-B2431A feature comparison

BL-S2139 American Bright Optoelectronics

Buy Now Datasheet

BL-B2431A American Bright Optoelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer AMERICAN BRIGHT OPTOELECTRONICS CORP AMERICAN BRIGHT OPTOELECTRONICS CORP
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00 8541.40.20.00
Color GREEN GREEN
Configuration SINGLE SINGLE
Forward Current-Max 0.03 A 0.03 A
Number of Functions 1 1
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Shape ROUND ROUND
Size 2 mm 3.1 mm
Base Number Matches 1 1
Package Description L-020, 2 PIN
Color@Wavelength Green
Forward Voltage-Max 2.6 V
Lens Type TRANSPARENT
Overall Height 5.3 mm
Peak Wavelength 568 nm
T-code T-1
Viewing Angle 30 deg

Compare BL-S2139 with alternatives

Compare BL-B2431A with alternatives