BL-R4128
vs
MOB81CA
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
BRIGHT LED ELECTRONICS CORP
|
MICRO ELECTRONICS LTD
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color@Wavelength |
Amber
|
|
Forward Voltage-Max |
2.6 V
|
|
JESD-609 Code |
e0
|
|
Lens Type |
DIFFUSED
|
|
Operating Temperature-Max |
85 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Overall Height |
9.5 mm
|
|
Peak Wavelength |
635 nm
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Viewing Angle |
150 deg
|
|
Base Number Matches |
2
|
1
|
Color |
|
ORANGE
|
Configuration |
|
SINGLE
|
Forward Current-Max |
|
0.03 A
|
Number of Functions |
|
1
|
Optoelectronic Device Type |
|
SINGLE COLOR LED
|
Shape |
|
RECTANGULAR
|
Size |
|
4.88 mm
|
|
|
|
Compare MOB81CA with alternatives