BL-R2110 vs CMD64531-200 feature comparison

BL-R2110 IBS Electronics Inc

Buy Now Datasheet

CMD64531-200 CML Innovative Technologies

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ROBERT G ALLEN CO INC CML TECHNOLOGIES GMBH & CO KG
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00 8541.40.20.00
Color GREEN HIGH EFFICIENCY GREEN
Configuration SINGLE SINGLE
Forward Current-Max 0.03 A 0.03 A
Number of Functions 1 1
Operating Temperature-Max 85 °C 100 °C
Operating Temperature-Min -40 °C -55 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Shape SQUARE ROUND
Size 5 mm 4.825 mm
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
T-code T-1 3/4

Compare BL-R2110 with alternatives

Compare CMD64531-200 with alternatives