BL-M2451 vs CMD6451-600 feature comparison

BL-M2451 American Bright Optoelectronics

Buy Now Datasheet

CMD6451-600 CML Innovative Technologies

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AMERICAN BRIGHT OPTOELECTRONICS CORP CML TECHNOLOGIES GMBH & CO KG
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00 8541.40.20.00
Color GREEN HIGH EFFICIENCY GREEN
Configuration SINGLE SINGLE
Forward Current-Max 0.03 A 0.03 A
Number of Functions 1 1
Operating Temperature-Max 85 °C 100 °C
Operating Temperature-Min -40 °C -55 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Shape RECTANGULAR ROUND
Size 1.5 mm 4.825 mm
Base Number Matches 1 1
T-code T-1 3/4

Compare BL-M2451 with alternatives

Compare CMD6451-600 with alternatives