BL-LJ3H1 vs SUO13D-12.5 feature comparison

BL-LJ3H1 American Bright Optoelectronics

Buy Now Datasheet

SUO13D-12.5 SunLED Group

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AMERICAN BRIGHT OPTOELECTRONICS CORP SUNLED CO LTD
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00 8541.40.20.00
Color SUPER ORANGE Orange
Configuration SINGLE SINGLE
Forward Current-Max 0.03 A 0.03 A
Number of Functions 1 1
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Shape RECTANGULAR RECTANGULAR
Size 2 mm 5 mm
Base Number Matches 1 1
Package Description 2 X 5 MM RECTANGULAR
Lens Type Diffused
Luminous Intensity-Min 0.0032 cd
Luminous Intensity-Nom 12.5 mcd
Peak Wavelength 625 nm
Viewing Angle 110 deg

Compare BL-LJ3H1 with alternatives

Compare SUO13D-12.5 with alternatives