BL-LJ3H1
vs
BL-R4122B
feature comparison
Part Life Cycle Code |
Obsolete
|
Contact Manufacturer
|
Ihs Manufacturer |
AMERICAN BRIGHT OPTOELECTRONICS CORP
|
BRIGHT LED ELECTRONICS CORP
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
SUPER ORANGE
|
|
Configuration |
SINGLE
|
|
Forward Current-Max |
0.03 A
|
|
Number of Functions |
1
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
|
Shape |
RECTANGULAR
|
|
Size |
2 mm
|
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
No
|
Color@Wavelength |
|
Amber
|
Forward Voltage-Max |
|
2.6 V
|
JESD-609 Code |
|
e0
|
Lens Type |
|
DIFFUSED
|
Overall Height |
|
8.5 mm
|
Peak Wavelength |
|
635 nm
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
Viewing Angle |
|
125 deg
|
|
|
|
Compare BL-LJ3H1 with alternatives