BL-K23A3
vs
CMD31104UG
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
AMERICAN BRIGHT OPTOELECTRONICS CORP
|
CML TECHNOLOGIES GMBH & CO KG
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
GREEN
|
GREEN
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.03 A
|
0.025 A
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
85 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-50 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Shape |
ROUND
|
ROUND
|
Size |
2.96 mm
|
2.8 mm
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Color@Wavelength |
|
Green
|
Forward Voltage-Max |
|
2.5 V
|
JESD-609 Code |
|
e0
|
Lens Type |
|
CLEAR
|
Overall Height |
|
4.6 mm
|
Peak Wavelength |
|
565 nm
|
Reverse Voltage-Max |
|
5 V
|
T-code |
|
T-1
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
Viewing Angle |
|
30 deg
|
|
|
|
Compare BL-K23A3 with alternatives
Compare CMD31104UG with alternatives