BL-K23A2
vs
BL-B2431M
feature comparison
Part Life Cycle Code |
Obsolete
|
Contact Manufacturer
|
Ihs Manufacturer |
AMERICAN BRIGHT OPTOELECTRONICS CORP
|
AMERICAN BRIGHT OPTOELECTRONICS CORP
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
GREEN
|
GREEN
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.03 A
|
0.03 A
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Shape |
ROUND
|
ROUND
|
Size |
2 mm
|
3 mm
|
Base Number Matches |
1
|
1
|
Package Description |
|
L-024, 2 PIN
|
Color@Wavelength |
|
Green
|
Forward Voltage-Max |
|
2.6 V
|
Lens Type |
|
TRANSPARENT
|
Overall Height |
|
5.2 mm
|
Peak Wavelength |
|
568 nm
|
T-code |
|
T-1
|
Viewing Angle |
|
15 deg
|
|
|
|
Compare BL-K23A2 with alternatives
Compare BL-B2431M with alternatives