BL-HY033A-TR vs BL-HY033A-TRB feature comparison

BL-HY033A-TR American Bright Optoelectronics

Buy Now Datasheet

BL-HY033A-TRB American Bright Optoelectronics

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer AMERICAN BRIGHT OPTOELECTRONICS CORP AMERICAN BRIGHT OPTOELECTRONICS CORP
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00 8541.40.20.00
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
Package Description 3.20 X 1.60 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, SMT, 2 PIN
Color YELLOW
Configuration SINGLE
Forward Current-Max 0.03 A
Lens Type WATER CLEAR
Luminous Intensity-Nom 15.0 mcd
Mounting Feature SURFACE MOUNT
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 80 °C
Operating Temperature-Min -25 °C
Overall Height 1.4 mm
Packing Method TR
Peak Wavelength 583 nm
Shape RECTANGULAR
Size 1.8 mm
Surface Mount YES
Terminal Pitch 3.5 mm
Viewing Angle 60 deg

Compare BL-HY033A-TR with alternatives

Compare BL-HY033A-TRB with alternatives