BL-HX135A
vs
BL-HX135A-TRB
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
AMERICAN BRIGHT OPTOELECTRONICS CORP
|
YELLOW STONE CORP
|
Package Description |
SURFACE MOUNT PACKAGE-2
|
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
HIGH EFFICIENCY GREEN
|
|
Configuration |
SINGLE
|
|
Forward Current-Max |
0.03 A
|
0.03 A
|
Lens Type |
WATER CLEAR
|
WATER CLEAR
|
Luminous Intensity-Nom |
12.0 mcd
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Functions |
1
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
80 °C
|
80 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
|
Overall Height |
1 mm
|
1 mm
|
Packing Method |
BULK
|
|
Peak Wavelength |
568 nm
|
568 nm
|
Shape |
RECTANGULAR
|
|
Size |
1.4 mm
|
|
Surface Mount |
YES
|
|
Terminal Pitch |
2.1 mm
|
|
Viewing Angle |
120 deg
|
120 deg
|
Base Number Matches |
3
|
3
|
Color@Wavelength |
|
Green-Yellow
|
Forward Voltage-Max |
|
2.6 V
|
Reverse Voltage-Max |
|
5 V
|
|
|
|
Compare BL-HX135A with alternatives