BL-C4335 vs BL-BJ341 feature comparison

BL-C4335 Bright Led Electronics Corp

Buy Now Datasheet

BL-BJ341 American Bright Optoelectronics

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer BRIGHT LED ELECTRONICS CORP AMERICAN BRIGHT OPTOELECTRONICS CORP
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00 8541.40.20.00
Color@Wavelength Amber
Forward Voltage-Max 2.6 V
JESD-609 Code e0
Lens Type TRANSPARENT
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Overall Height 5.5 mm
Peak Wavelength 635 nm
Terminal Finish Tin/Lead (Sn/Pb)
Viewing Angle 150 deg
Base Number Matches 2 1
Color SUPER ORANGE
Configuration SINGLE
Forward Current-Max 0.03 A
Number of Functions 1
Optoelectronic Device Type SINGLE COLOR LED
Shape ROUND
Size 3 mm
T-code T-1

Compare BL-BJ341 with alternatives