BL-B4541
vs
HLMP-1302
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Transferred
|
Ihs Manufacturer |
AMERICAN BRIGHT OPTOELECTRONICS CORP
|
FAIRCHILD SEMICONDUCTOR CORP
|
Package Description |
L-019, 2 PIN
|
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
HIGH EFFICIENCY RED
|
HIGH EFFICIENCY RED
|
Color@Wavelength |
Orange-Red
|
Red
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.03 A
|
0.03 A
|
Forward Voltage-Max |
2.6 V
|
3 V
|
Lens Type |
DIFFUSED
|
DIFFUSED RED
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
85 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
5.3 mm
|
4.5 mm
|
Peak Wavelength |
635 nm
|
635 nm
|
Shape |
ROUND
|
ROUND
|
Size |
3 mm
|
3 mm
|
T-code |
T-1
|
T-1
|
Viewing Angle |
35 deg
|
60 deg
|
Base Number Matches |
2
|
6
|
Rohs Code |
|
Yes
|
Luminous Intensity-Nom |
|
4.0 mcd
|
Mounting Feature |
|
RADIAL MOUNT
|
Number of Terminals |
|
2
|
Packing Method |
|
BULK
|
Surface Mount |
|
NO
|
Terminal Pitch |
|
2.54 mm
|
|
|
|
Compare BL-B4541 with alternatives
Compare HLMP-1302 with alternatives