BL-B4531
vs
HLMP-1302
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Transferred
Ihs Manufacturer
AMERICAN BRIGHT OPTOELECTRONICS CORP
QT OPTOELECTRONICS
Package Description
L-018, 2 PIN
Reach Compliance Code
unknown
unknown
HTS Code
8541.40.20.00
Color
HIGH EFFICIENCY RED
HIGH EFFICIENCY RED
Color@Wavelength
Orange-Red
Red
Configuration
SINGLE
SINGLE
Forward Current-Max
0.03 A
0.03 A
Forward Voltage-Max
2.6 V
3 V
Lens Type
DIFFUSED
RED DIFFUSED
Number of Functions
1
1
Operating Temperature-Max
85 °C
100 °C
Operating Temperature-Min
-40 °C
-55 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
5.3 mm
4.5 mm
Peak Wavelength
635 nm
635 nm
Shape
ROUND
ROUND
Size
3 mm
3 mm
T-code
T-1
T-1
Viewing Angle
35 deg
90 deg
Base Number Matches
1
6
Rohs Code
No
JESD-609 Code
e0
Luminous Intensity-Nom
4 mcd
Mounting Feature
RADIAL MOUNT
Number of Terminals
2
Packing Method
BULK
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Pitch
2.54 mm
Compare BL-B4531 with alternatives