BL-B4521
vs
HLMP-1385
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
AMERICAN BRIGHT OPTOELECTRONICS CORP
|
AGILENT TECHNOLOGIES INC
|
Package Description |
L-017, 2 PIN
|
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
HIGH EFFICIENCY RED
|
|
Color@Wavelength |
Orange-Red
|
Red
|
Configuration |
SINGLE
|
|
Forward Current-Max |
0.03 A
|
0.03 A
|
Forward Voltage-Max |
2.6 V
|
3 V
|
Lens Type |
DIFFUSED
|
DIFFUSED
|
Number of Functions |
1
|
|
Operating Temperature-Max |
85 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
|
Overall Height |
5.3 mm
|
4 mm
|
Peak Wavelength |
635 nm
|
635 nm
|
Shape |
ROUND
|
|
Size |
3 mm
|
|
T-code |
T-1
|
|
Viewing Angle |
45 deg
|
|
Base Number Matches |
1
|
3
|
Rohs Code |
|
No
|
JESD-609 Code |
|
e0
|
Luminous Intensity-Min |
|
60 cd
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare BL-B4521 with alternatives
Compare HLMP-1385 with alternatives