BL-B4131E-L vs BL-S4126 feature comparison

BL-B4131E-L American Bright Optoelectronics

Buy Now Datasheet

BL-S4126 IBS Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer AMERICAN BRIGHT OPTOELECTRONICS CORP ROBERT G ALLEN CO INC
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00 8541.40.20.00
Color ORANGE ORANGE
Configuration SINGLE SINGLE
Forward Current-Max 0.03 A 0.03 A
Number of Functions 1 1
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Shape ROUND CYLINDRICAL
Size 3 mm 2 mm
T-code T-1 T-3/4
Base Number Matches 1 2

Compare BL-B4131E-L with alternatives

Compare BL-S4126 with alternatives