BL-B2431A vs CMD31104UG-800 feature comparison

BL-B2431A American Bright Optoelectronics

Buy Now Datasheet

CMD31104UG-800 CML Innovative Technologies

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer AMERICAN BRIGHT OPTOELECTRONICS CORP CML TECHNOLOGIES GMBH & CO KG
Package Description L-020, 2 PIN
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00 8541.40.20.00
Color GREEN GREEN
Color@Wavelength Green
Configuration SINGLE SINGLE
Forward Current-Max 0.03 A 0.025 A
Forward Voltage-Max 2.6 V
Lens Type TRANSPARENT
Number of Functions 1 1
Operating Temperature-Max 85 °C 100 °C
Operating Temperature-Min -40 °C -50 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 5.3 mm
Peak Wavelength 568 nm
Shape ROUND ROUND
Size 3.1 mm 2.8 mm
T-code T-1 T-1
Viewing Angle 30 deg
Base Number Matches 1 1

Compare BL-B2431A with alternatives

Compare CMD31104UG-800 with alternatives