BL-B2431A
vs
BL-X2460
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
AMERICAN BRIGHT OPTOELECTRONICS CORP
AMERICAN BRIGHT OPTOELECTRONICS CORP
Package Description
L-020, 2 PIN
Reach Compliance Code
unknown
unknown
HTS Code
8541.40.20.00
8541.40.20.00
Category CO2 Kg
27.8
Compliance Temperature Grade
Industrial: -40C to +85C
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V3.01
Color
GREEN
GREEN
Color@Wavelength
Green
Configuration
SINGLE
SINGLE
Forward Current-Max
0.03 A
0.03 A
Forward Voltage-Max
2.6 V
Lens Type
TRANSPARENT
Number of Functions
1
1
Operating Temperature-Max
85 °C
100 °C
Operating Temperature-Min
-40 °C
-55 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
5.3 mm
Peak Wavelength
568 nm
Shape
ROUND
ROUND
Size
3.1 mm
1.7 mm
T-code
T-1
Viewing Angle
30 deg
Base Number Matches
1
1
Compare BL-B2431A with alternatives
Compare BL-X2460 with alternatives