BL-B2139
vs
HLMP-1540
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Contact Manufacturer
Transferred
Ihs Manufacturer
BRIGHT LED ELECTRONICS CORP
FAIRCHILD SEMICONDUCTOR CORP
Reach Compliance Code
unknown
compliant
HTS Code
8541.40.20.00
8541.40.20.00
Color@Wavelength
Green
Green
Forward Voltage-Max
2.6 V
3 V
JESD-609 Code
e0
Lens Type
DIFFUSED
PALE TINTED
Operating Temperature-Max
85 °C
100 °C
Operating Temperature-Min
-40 °C
-55 °C
Overall Height
11 mm
4.5 mm
Peak Wavelength
568 nm
565 nm
Terminal Finish
Tin/Lead (Sn/Pb)
Viewing Angle
46 deg
45 deg
Base Number Matches
4
8
Additional Feature
HIGH RELIABILITY
Color
HIGH EFFICIENCY GREEN
Configuration
SINGLE
Forward Current-Max
0.03 A
Luminous Intensity-Nom
60.0 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
2
Optoelectronic Device Type
SINGLE COLOR LED
Packing Method
BULK
Shape
ROUND
Size
3 mm
Surface Mount
NO
T-code
T-1
Terminal Pitch
2.54 mm
Compare HLMP-1540 with alternatives