BL-B2139
vs
BL-X2161-F9
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
BRIGHT LED ELECTRONICS CORP
|
AMERICAN BRIGHT OPTOELECTRONICS CORP
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color@Wavelength |
Green
|
|
Forward Voltage-Max |
2.6 V
|
|
JESD-609 Code |
e0
|
|
Lens Type |
DIFFUSED
|
|
Operating Temperature-Max |
85 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Overall Height |
11 mm
|
|
Peak Wavelength |
568 nm
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Viewing Angle |
46 deg
|
|
Base Number Matches |
4
|
1
|
Color |
|
GREEN
|
Configuration |
|
SINGLE
|
Forward Current-Max |
|
0.03 A
|
Number of Functions |
|
1
|
Optoelectronic Device Type |
|
SINGLE COLOR LED
|
Shape |
|
ROUND
|
Size |
|
1.8 mm
|
|
|
|
Compare BL-X2161-F9 with alternatives