BL-B2139
vs
HLMP-1540
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ROBERT G ALLEN CO INC
AVAGO TECHNOLOGIES INC
Reach Compliance Code
unknown
compliant
HTS Code
8541.40.20.00
8541.20.00.00
Color
GREEN
GREEN
Configuration
SINGLE
SINGLE
Forward Current-Max
0.03 A
0.025 A
Number of Functions
1
1
Operating Temperature-Max
85 °C
100 °C
Operating Temperature-Min
-40 °C
-20 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Shape
ROUND
ROUND
Size
8 mm
3 mm
Base Number Matches
1
3312
Pbfree Code
Yes
Rohs Code
Yes
Package Description
PLASTIC PACKAGE-2
ECCN Code
EAR99
Samacsys Manufacturer
Avago Technologies
Additional Feature
IC COMPATIBLE
Color@Wavelength
Green
Forward Voltage-Max
3 V
JESD-609 Code
e3
Lens Type
NONDIFFUSED
Luminous Intensity-Min
0.0273 cd
Luminous Intensity-Nom
45.0 mcd
Mounting Feature
RADIAL MOUNT
Number of Terminals
2
Overall Height
4.7 mm
Packing Method
BULK
Peak Wavelength
570 nm
Reverse Voltage-Max
5 V
Surface Mount
NO
T-code
T-1
Terminal Finish
MATTE TIN
Terminal Pitch
2.54 mm
Viewing Angle
45 deg
Compare BL-B2139 with alternatives
Compare HLMP-1540 with alternatives