BL-B2134
vs
HLMP-1540
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Contact Manufacturer
Transferred
Ihs Manufacturer
AMERICAN BRIGHT OPTOELECTRONICS CORP
HEWLETT PACKARD CO
Package Description
ROHS COMPLIANT PACKAGE-2
Reach Compliance Code
unknown
unknown
HTS Code
8541.40.20.00
8541.40.20.00
Color
GREEN
HIGH PERFORMANCE GREEN
Configuration
SINGLE
SINGLE
Forward Current-Max
0.03 A
0.03 A
Lens Type
DIFFUSED
TRANSPARENT
Luminous Intensity-Nom
80.0 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
1
Number of Terminals
2
Operating Temperature-Max
80 °C
100 °C
Operating Temperature-Min
-40 °C
-20 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
8.62 mm
4 mm
Packing Method
BULK
Peak Wavelength
568 nm
565 nm
Shape
ROUND
ROUND
Size
5 mm
3 mm
Surface Mount
NO
T-code
T-1 3/4
T-1
Terminal Pitch
2.54 mm
Viewing Angle
35 deg
24 deg
Base Number Matches
27
16
Additional Feature
IC COMPATIBLE
Color@Wavelength
Green
Forward Voltage-Max
3 V
JESD-609 Code
e0
Terminal Finish
Tin/Lead (Sn/Pb)
Compare BL-B2134 with alternatives
Compare HLMP-1540 with alternatives