BL-B2134 vs HLMP-1540 feature comparison

BL-B2134 American Bright Optoelectronics

Buy Now Datasheet

HLMP-1540 Avago Technologies

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer AMERICAN BRIGHT OPTOELECTRONICS CORP AVAGO TECHNOLOGIES INC
Package Description ROHS COMPLIANT PACKAGE-2 PLASTIC PACKAGE-2
Reach Compliance Code unknown compliant
HTS Code 8541.40.20.00 8541.20.00.00
Color GREEN GREEN
Configuration SINGLE SINGLE
Forward Current-Max 0.03 A 0.025 A
Lens Type DIFFUSED NONDIFFUSED
Luminous Intensity-Nom 80.0 mcd 45.0 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 80 °C 100 °C
Operating Temperature-Min -40 °C -20 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 8.62 mm 4.7 mm
Packing Method BULK BULK
Peak Wavelength 568 nm 570 nm
Shape ROUND ROUND
Size 5 mm 3 mm
Surface Mount NO NO
T-code T-1 3/4 T-1
Terminal Pitch 2.54 mm 2.54 mm
Viewing Angle 35 deg 45 deg
Base Number Matches 27 3312
ECCN Code EAR99
Samacsys Manufacturer Avago Technologies
Additional Feature IC COMPATIBLE
Color@Wavelength Green
Forward Voltage-Max 3 V
JESD-609 Code e3
Luminous Intensity-Min 0.0273 cd
Reverse Voltage-Max 5 V
Terminal Finish MATTE TIN

Compare BL-B2134 with alternatives

Compare HLMP-1540 with alternatives