BL-B2130A
vs
CMD67-21VGC
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Transferred
|
Ihs Manufacturer |
YELLOW STONE CORP
|
CML TECHNOLOGIES GMBH & CO KG
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Color |
|
GREEN
|
Color@Wavelength |
|
Green
|
Configuration |
|
SINGLE
|
Forward Current-Max |
|
0.025 A
|
Forward Voltage-Max |
|
2.8 V
|
Lens Type |
|
CLEAR
|
Number of Functions |
|
1
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Optoelectronic Device Type |
|
SINGLE COLOR LED
|
Overall Height |
|
1.9 mm
|
Peak Wavelength |
|
570 nm
|
Reverse Voltage-Max |
|
5 V
|
Shape |
|
ROUND
|
Size |
|
2.4 mm
|
Viewing Angle |
|
120 deg
|
|
|
|
Compare BL-B2130A with alternatives
Compare CMD67-21VGC with alternatives