BL-B2130A
vs
CMD67-21VGC
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Transferred
|
Ihs Manufacturer |
AMERICAN BRIGHT OPTOELECTRONICS CORP
|
CML TECHNOLOGIES GMBH & CO KG
|
Package Description |
L-147, 2 PIN
|
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
GREEN
|
GREEN
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.03 A
|
0.025 A
|
Lens Type |
DIFFUSED
|
CLEAR
|
Luminous Intensity-Nom |
100.0 mcd
|
|
Mounting Feature |
RADIAL MOUNT
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
13.6 mm
|
1.9 mm
|
Packing Method |
BULK
|
|
Peak Wavelength |
568 nm
|
570 nm
|
Shape |
ROUND
|
ROUND
|
Size |
10 mm
|
2.4 mm
|
Surface Mount |
NO
|
|
T-code |
T-4
|
|
Terminal Pitch |
2.54 mm
|
|
Viewing Angle |
50 deg
|
120 deg
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Color@Wavelength |
|
Green
|
Forward Voltage-Max |
|
2.8 V
|
Reverse Voltage-Max |
|
5 V
|
|
|
|
Compare BL-B2130A with alternatives
Compare CMD67-21VGC with alternatives