BL-12V
vs
F32MDF-12V-KXY
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
J S T MFG CO LTD
J S T MFG CO LTD
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
PANEL MOUNTABLE
RATED CURRENT(POWER): 15A
Connector Type
BOARD CONNECTOR
RECTANGULAR POWER CONNECTOR
Contact Finish Mating
NOT SPECIFIED
NOT SPECIFIED
Contact Gender
MALE
FEMALE
Contact Material
NOT SPECIFIED
NOT SPECIFIED
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
NO
NO
Mating Information
BL-12VST
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
GENERAL PURPOSE
Termination Type
CRIMP
CRIMP
Total Number of Contacts
12
12
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
Body Breadth
Body Depth
1.323 inch
Body Length
1.707 inch
Body/Shell Style
RECEPTACLE
Contact Style
SQ PIN-SKT
Empty Shell
YES
Insulator Material
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Reference Standard
CSA;TUV;UL
Compare BL-12V with alternatives
Compare F32MDF-12V-KXY with alternatives