BKT-127-02-L-V-S-P-TR vs HBSTCR-245-D-090-14-GT-100-LT feature comparison

BKT-127-02-L-V-S-P-TR Samtec Inc

Buy Now Datasheet

HBSTCR-245-D-090-14-GT-100-LT Major League Electronics

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer SAMTEC INC MAJOR LEAGUE ELECTRONICS
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Total Weight 2605.31
Category CO2 Kg 3.7
CO2 9639.647
Compliance Temperature Grade Military: -55C to +125C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23
CAS Accounted for Wt 35
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7440-02-0
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.40
Body Breadth 0.25 inch 0.219 inch
Body Depth 0.168 inch 0.188 inch
Body Length 0.647 inch 3.555 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (10) OVER NICKEL (50) GOLD (10) OVER NICKEL (50)
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern STAGGERED RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Durability 100 Cycles
Filter Feature NO NO
Insertion Force-Max 0.39 N
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER POLYETHYLENE
JESD-609 Code e3 e0
Mating Contact Pitch 0.039 inch 0.079 inch
Mating Contact Row Spacing 0.1 inch 0.079 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 250 °C
Operating Temperature-Min -55 °C -65 °C
Option GENERAL PURPOSE
PCB Contact Pattern STAGGERED RECTANGULAR
PCB Contact Row Spacing 3.91 mm 2.0066 mm
Plating Thickness 10u inch 10u inch
Polarization Key POLARIZATION NOTCH
Rated Current (Signal) 2.8 A 2 A
Reference Standard UL UL
Terminal Pitch 1 mm 2.0066 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 27 90
UL Flammability Code 94V-0
Withdrawl Force-Min 0.39 N
Base Number Matches 1 1
Additional Feature BOARD STACKING CONNECTOR
Body/Shell Style RECEPTACLE
Insulation Resistance 5000000000 Ω
Terminal Length 0.09 inch

Compare BKT-127-02-L-V-S-P-TR with alternatives

Compare HBSTCR-245-D-090-14-GT-100-LT with alternatives