BKT-121-01-L-V-S-P-TR vs 54101-S08-50 feature comparison

BKT-121-01-L-V-S-P-TR Samtec Inc

Buy Now Datasheet

54101-S08-50 Amphenol Communications Solutions

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC AMPHENOL ICC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.25 inch 0.095 inch
Body Depth 0.154 inch 0.1 inch
Body Length 0.529 inch 5 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (10) OVER NICKEL (50) AU ON NI
Contact Finish Termination TIN OVER NICKEL Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern STAGGERED RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Durability 100 Cycles
Filter Feature NO NO
Insertion Force-Max 0.39 N
Insulator Color BLACK BLACK
Insulator Material LIQUID CRYSTAL POLYMER POLYETHYLENE
JESD-609 Code e3 e0
Mating Contact Pitch 0.039 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 1
Number of Rows Loaded 2 1
Operating Temperature-Max 125 °C 130 °C
Operating Temperature-Min -55 °C -65 °C
Option GENERAL PURPOSE
PCB Contact Pattern STAGGERED RECTANGULAR
PCB Contact Row Spacing 3.91 mm
Plating Thickness 10u inch 15u inch
Polarization Key POLARIZATION NOTCH
Rated Current (Signal) 2.8 A 3 A
Reference Standard UL UL, CSA
Terminal Pitch 1 mm 2.54 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 21 50
UL Flammability Code 94V-0
Withdrawl Force-Min 0.39 N
Base Number Matches 1 2
Additional Feature POLY BAG PACKAGING
Body/Shell Style RECEPTACLE
Dielectric Withstanding Voltage 1500VAC V
Insulation Resistance 5000000000 Ω
Terminal Length 0.12 inch

Compare BKT-121-01-L-V-S-P-TR with alternatives

Compare 54101-S08-50 with alternatives