BKS-135-01-L-V-P-TR vs 88069-0161AN feature comparison

BKS-135-01-L-V-P-TR Samtec Inc

Buy Now Datasheet

88069-0161AN Aces Electronics Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer SAMTEC INC ACES ELECTRONICS CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature TIGER CLAW CONTACT
Body Breadth 0.162 inch 0.15 inch
Body Depth 0.087 inch 0.126 inch
Body Length 0.722 inch 0.295 inch
Body/Shell Style SOCKET RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED SN
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn)
Contact Gender FEMALE MALE
Contact Material NOT SPECIFIED COPPER ALLOY
Contact Pattern STAGGERED RECTANGULAR
Contact Style SQ PIN-SKT
Durability 100 Cycles 30 Cycles
Filter Feature NO NO
Insertion Force-Max 0.39 N
Insulator Color BLACK NATURAL
Insulator Material LIQUID CRYSTAL POLYMER POLYAMIDE
JESD-609 Code e3 e3
Mating Contact Pitch 0.039 inch 0.02 inch
Mating Contact Row Spacing 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 80 °C
Operating Temperature-Min -55 °C -40 °C
Option GENERAL PURPOSE
PCB Contact Pattern STAGGERED RECTANGULAR
PCB Contact Row Spacing 4.725 mm 4.191 mm
Plating Thickness 10u inch
Polarization Key POLARIZED
Rated Current (Signal) 2.8 A 0.5 A
Reference Standard UL UL
Terminal Pitch 1 mm 0.508 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 35 16
UL Flammability Code 94V-0
Withdrawl Force-Min 0.39 N
Base Number Matches 1 2
Board Mounting Option FITTING NAIL
Contact Resistance 55 mΩ
Dielectric Withstanding Voltage 300VAC V
Insulation Resistance 500000000 Ω

Compare BKS-135-01-L-V-P-TR with alternatives

Compare 88069-0161AN with alternatives