BKME250ETC220MF11D vs LESRA22M25TR16.3X11 feature comparison

BKME250ETC220MF11D Chemi-Con

Buy Now Datasheet

LESRA22M25TR16.3X11 IBS Electronics Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NIPPON CHEMI-CON CORP ALLEN (ROBERT G) CO INC
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 22 µF 22 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 6.3 mm 6.3 mm
Dielectric Material ALUMINUM (WET) ALUMINUM
JESD-609 Code e6
Leakage Current 0.033 mA
Length 11 mm 11 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method TAPE
Polarity NON-POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Ripple Current 46 mA
Surface Mount NO
Tan Delta 0.2
Terminal Finish Tin/Bismuth (Sn/Bi)
Terminal Pitch 5 mm 2.5 mm
Terminal Shape WIRE
Base Number Matches 2 1
Custom Capabilities Lead Length (Consult Factory)
Manufacturer Series LESRA
Series LESRA

Compare BKME250ETC220MF11D with alternatives

Compare LESRA22M25TR16.3X11 with alternatives