BKME101EFM220MJ16S vs URZ2A220MND feature comparison

BKME101EFM220MJ16S Chemi-Con

Buy Now Datasheet

URZ2A220MND Nichicon Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NIPPON CHEMI-CON CORP NICHICON CORP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Capacitance 22 µF 22 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3 e3
Leakage Current 0.132 mA 0.066 mA
Length 16 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Snap-in
Packing Method BULK
Polarity NON-POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Ripple Current 97 mA 93 mA
Surface Mount NO NO
Tan Delta 0.1 0.08
Terminal Finish Tin (Sn) Matte Tin (Sn)
Terminal Shape SNAP-IN WIRE
Base Number Matches 1 1
HTS Code 8532.22.00
Manufacturer Series RZ

Compare BKME101EFM220MJ16S with alternatives

Compare URZ2A220MND with alternatives