BKME101EFM220MJ16S vs 1RX2AVB226MCS0811M feature comparison

BKME101EFM220MJ16S Chemi-Con

Buy Now Datasheet

1RX2AVB226MCS0811M Samwha Electronics

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NIPPON CHEMI-CON CORP SAMWHA CAPACITOR GROUP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 22 µF 22 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3 e3
Leakage Current 0.132 mA 0.066 mA
Length 16 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Snap-in
Packing Method BULK TR
Polarity NON-POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Ripple Current 97 mA 135 mA
Surface Mount NO NO
Tan Delta 0.1 0.08
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Shape SNAP-IN WIRE
Base Number Matches 1 1
Manufacturer Series RX

Compare BKME101EFM220MJ16S with alternatives

Compare 1RX2AVB226MCS0811M with alternatives