BKAT2-T141AD4 vs BKAT2-T141AE4 feature comparison

BKAT2-T141AD4 ITT Interconnect Solutions

Buy Now Datasheet

BKAT2-T141AE4 ITT Interconnect Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON ITT CANNON
Reach Compliance Code compliant compliant
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type RACK AND PANEL CONNECTOR RACK AND PANEL CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature YES YES
IEC Conformance NO NO
Insulator Material THERMOSET THERMOSET
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts YES YES
Mounting Type PANEL PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish ALODINE ALODINE
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Total Number of Contacts 143 143
Base Number Matches 1 1

Compare BKAT2-T141AD4 with alternatives

Compare BKAT2-T141AE4 with alternatives