BKAT2-013AC4
vs
BKAF2-013AC4
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ITT CANNON
ITT CANNON
Reach Compliance Code
compliant
compliant
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
RACK AND PANEL CONNECTOR
RACK AND PANEL CONNECTOR
Contact Finish Mating
NOT SPECIFIED
GOLD OVER NICKEL
Contact Gender
FEMALE
FEMALE
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
YES
NO
IEC Conformance
NO
NO
Insulator Material
THERMOSET
THERMOSET
MIL Conformance
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
YES
YES
Mounting Type
PANEL
BOARD AND PANEL
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Finish
ALODINE
ALODINE
Shell Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Total Number of Contacts
13
13
Base Number Matches
1
1
Contact Finish Termination
GOLD OVER NICKEL
JESD-609 Code
e4
Termination Type
SOLDER AND WIRE WRAP
Compare BKAT2-013AC4 with alternatives
Compare BKAF2-013AC4 with alternatives