BKAS3271C-4 vs 445718-3 feature comparison

BKAS3271C-4 ITT Interconnect Solutions

Buy Now Datasheet

445718-3 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ITT CANNON TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
Additional Feature POLARIZED POLARIZED
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type RACK AND PANEL CONNECTOR RACK AND PANEL CONNECTOR
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Empty Shell NO YES
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material THERMOSET THERMOSET/POLYPHENYLENE SULFIDE
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts YES YES
Mounting Type CABLE AND PANEL PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Termination Type CRIMP
Total Number of Contacts 271 271
Base Number Matches 1 2
Rohs Code No
Contact Finish Mating NOT SPECIFIED
Contact Material NOT SPECIFIED