BKAE2-013AF4 vs BKAE2-013AA4 feature comparison

BKAE2-013AF4 ITT Interconnect Solutions

Buy Now Datasheet

BKAE2-013AA4 ITT Interconnect Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON ITT CANNON
Reach Compliance Code compliant compliant
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type RACK AND PANEL CONNECTOR RACK AND PANEL CONNECTOR
Contact Finish Mating GOLD OVER NICKEL GOLD OVER NICKEL
Contact Finish Termination GOLD OVER NICKEL GOLD OVER NICKEL
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material THERMOSET THERMOSET
JESD-609 Code e4 e4
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts YES YES
Mounting Type CABLE AND PANEL CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish ALODINE ALODINE
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Termination Type CRIMP CRIMP
Total Number of Contacts 13 13
Base Number Matches 1 1

Compare BKAE2-013AF4 with alternatives

Compare BKAE2-013AA4 with alternatives