BKAD2-T141AF3 vs BKAS2-T141AC3 feature comparison

BKAD2-T141AF3 ITT Interconnect Solutions

Buy Now Datasheet

BKAS2-T141AC3 ITT Interconnect Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON ITT CANNON
Reach Compliance Code compliant compliant
Body/Shell Style PLUG PLUG
Connector Type RACK AND PANEL CONNECTOR RACK AND PANEL CONNECTOR
Contact Finish Mating GOLD OVER NICKEL NOT SPECIFIED
Contact Finish Termination GOLD OVER NICKEL
Contact Gender MALE MALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material THERMOSET THERMOSET
JESD-609 Code e4
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts YES YES
Mounting Type CABLE AND PANEL CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish ALODINE ALODINE
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Termination Type CRIMP CRIMP
Total Number of Contacts 143 143
Base Number Matches 1 1

Compare BKAD2-T141AF3 with alternatives

Compare BKAS2-T141AC3 with alternatives