BKAC2-164AB3
vs
BKAE2A164-3
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ITT CANNON
ITT CANNON
Reach Compliance Code
compliant
compliant
Body/Shell Style
PLUG
PLUG
Connector Type
RACK AND PANEL CONNECTOR
RACK AND PANEL CONNECTOR
Contact Finish Mating
GOLD OVER NICKEL
Contact Finish Termination
GOLD OVER NICKEL
Contact Gender
MALE
MALE
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
THERMOSET
THERMOSET
JESD-609 Code
e4
MIL Conformance
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
YES
YES
Mounting Type
CABLE AND PANEL
CABLE AND PANEL
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Finish
ALODINE
Shell Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Termination Type
CRIMP
CRIMP
Total Number of Contacts
164
164
Base Number Matches
1
1
Additional Feature
POLARIZED
Compare BKAC2-164AB3 with alternatives
Compare BKAE2A164-3 with alternatives