BK8/MDL-1-1/4B vs BK8/MDL-1-1/4-R feature comparison

BK8/MDL-1-1/4B Eaton Bussmann

Buy Now Datasheet

BK8/MDL-1-1/4-R Eaton Bussmann

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer COOPER ELECTRONIC TECHNOLOGIES COOPER ELECTRONIC TECHNOLOGIES
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Blow Characteristic TIME DELAY TIME DELAY
Body Height 31.75 mm 31.75 mm
Body Length or Diameter 6.35 mm 6.35 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom 86 J 86 J
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Packing Method BOX BOX
Rated Breaking Capacity 100 A 100 A
Rated Current 1.25 A 1.25 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CSA; UL CSA; UL
Surface Mount NO NO
Terminal Finish NICKEL
Terminal Shape END CAP END CAP
Base Number Matches 3 3
Rohs Code Yes
Package Description ROHS COMPLIANT

Compare BK8/MDL-1-1/4B with alternatives

Compare BK8/MDL-1-1/4-R with alternatives