BK8/MDL-1/8B vs BK8/MDL-1/8-B-R feature comparison

BK8/MDL-1/8B Eaton Bussmann

Buy Now Datasheet

BK8/MDL-1/8-B-R Eaton Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer COOPER ELECTRONIC TECHNOLOGIES EATON CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Blow Characteristic TIME DELAY TIME LAG
Body Height 31.75 mm 6.35 mm
Body Length or Diameter 6.35 mm 31.75 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Packing Method BOX
Rated Breaking Capacity 35 A 35 A
Rated Current 0.125 A 0.125 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CSA; UL CE, CSA, UL
Surface Mount NO NO
Terminal Finish NICKEL
Terminal Shape END CAP END CAP
Base Number Matches 3 2
Fuse Size 6.4X31.7mm

Compare BK8/MDL-1/8B with alternatives

Compare BK8/MDL-1/8-B-R with alternatives