BK8/MDL-1/2B
vs
BK8/MDL-1/2-R
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
COOPER ELECTRONIC TECHNOLOGIES
EATON CORP
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Category CO2 Kg
3.5
3.5
Blow Characteristic
TIME DELAY
TIME LAG
Body Height
31.75 mm
31.75 mm
Body Length or Diameter
6.35 mm
6.35 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Joule Integral-Nom
1 J
1 J
Mounting Feature
INLINE/HOLDER
INLINE/HOLDER
Packing Method
BOX
BOX
Rated Breaking Capacity
35 A
35 A
Rated Current
0.5 A
0.5 A
Rated Voltage(AC)
250 V
250 V
Reference Standard
CSA; UL
CE; CSA; UL
Surface Mount
NO
NO
Terminal Finish
NICKEL
Nickel (Ni)
Terminal Shape
END CAP
END CAP
Base Number Matches
3
3
Rohs Code
Yes
Package Description
ROHS COMPLIANT
Total Weight
1830
CO2
6405
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2013-12-16
CAS Accounted for Wt
89
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
7440-02-0
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.31
Compare BK8/MDL-1/2B with alternatives
Compare BK8/MDL-1/2-R with alternatives