BK8/MDA-3-R vs BK1/MDA-3-R feature comparison

BK8/MDA-3-R Eaton Corporation

Buy Now Datasheet

BK1/MDA-3-R Cooper Industries

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer EATON CORP COOPER INDUSTRIES
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Blow Characteristic TIME DELAY TIME DELAY
Body Height 31.75 mm 31.75 mm
Body Length or Diameter 6.35 mm 6.35 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom 44 J 40 J
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Packing Method BOX BOX
Rated Breaking Capacity 200 A 200 A
Rated Current 3 A 3 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CSA; UL CSA; UL
Surface Mount NO NO
Terminal Finish Nickel (Ni) Nickel (Ni)
Terminal Shape END CAP END CAP
Base Number Matches 3 3
Pbfree Code Yes

Compare BK8/MDA-3-R with alternatives

Compare BK1/MDA-3-R with alternatives