BK8/AGC-8
vs
BK/AGC-8B
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
EATON CORP
|
COOPER ELECTRONIC TECHNOLOGIES
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Blow Characteristic |
FAST
|
FAST
|
Body Height |
31.75 mm
|
31.75 mm
|
Body Length or Diameter |
6.35 mm
|
6.35 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
6.3x32mm
|
|
Joule Integral-Nom |
|
|
Mounting Feature |
INLINE/HOLDER
|
INLINE/HOLDER
|
Rated Breaking Capacity |
200 A
|
200 A
|
Rated Current |
8 A
|
8 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Reference Standard |
CSA, UL
|
CSA; UL
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
END CAP
|
END CAP
|
Base Number Matches |
1
|
3
|
Packing Method |
|
BOX
|
Terminal Finish |
|
NICKEL
|
|
|
|
Compare BK8/AGC-8 with alternatives
Compare BK/AGC-8B with alternatives