BK8/AGC-3-R vs BK/AGC-3-B-R feature comparison

BK8/AGC-3-R Cooper Industries

Buy Now Datasheet

BK/AGC-3-B-R Cooper Industries

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer COOPER INDUSTRIES COOPER INDUSTRIES
Package Description ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Blow Characteristic FAST FAST
Body Height 31.75 mm 31.75 mm
Body Length or Diameter 6.35 mm 6.35 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom
Mounting Feature INLINE/HOLDER
Packing Method BOX
Rated Breaking Capacity 100 A 100 A
Rated Current 3 A 3 A
Rated Voltage(AC) 250 V
Reference Standard CSA; UL CSA, UL
Surface Mount NO
Terminal Finish Nickel (Ni)
Terminal Shape END CAP END CAP
Base Number Matches 3 2

Compare BK8/AGC-3-R with alternatives