BK8/AGC-20-R
vs
BK/AGC-20
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
EATON CORP
|
EATON CORP
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Blow Characteristic |
FAST
|
FAST
|
Body Height |
31.75 mm
|
31.75 mm
|
Body Length or Diameter |
6.35 mm
|
6.35 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
6.3x32mm
|
|
Joule Integral-Nom |
1 J
|
|
Mounting Feature |
INLINE/HOLDER
|
INLINE/HOLDER
|
Packing Method |
BOX
|
BULK
|
Rated Breaking Capacity |
1000 A
|
1000 A
|
Rated Current |
20 A
|
20 A
|
Rated Voltage(AC) |
32 V
|
32 V
|
Reference Standard |
CSA; UL
|
CE
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Nickel (Ni)
|
|
Terminal Shape |
END CAP
|
END CAP
|
Base Number Matches |
1
|
5
|
Pbfree Code |
|
No
|
Additional Feature |
|
RESPONSE TIME: 120 S MAX AT 200% RATED CURRENT
|
Rated Voltage(DC) |
|
32 V
|
|
|
|
Compare BK8/AGC-20-R with alternatives
Compare BK/AGC-20 with alternatives