BK8/AGC-2-1/4V vs BK1/AGC-2-1/4V feature comparison

BK8/AGC-2-1/4V Cooper Industries

Buy Now Datasheet

BK1/AGC-2-1/4V Cooper Industries

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer COOPER INDUSTRIES COOPER INDUSTRIES
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Blow Characteristic FAST FAST
Body Height 32.82 mm 32.82 mm
Body Length or Diameter 6.35 mm 6.35 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e3 e3
Joule Integral-Nom
Mounting Feature THROUGH HOLE THROUGH HOLE
Packing Method BOX BOX
Rated Breaking Capacity 100 A 100 A
Rated Current 2.25 A 2.25 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CSA; UL CSA; UL
Surface Mount NO NO
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Shape PIN WIRE PIN WIRE
Base Number Matches 3 3

Compare BK8/AGC-2-1/4V with alternatives

Compare BK1/AGC-2-1/4V with alternatives