BK8/AGC-1V vs 0034.1516G feature comparison

BK8/AGC-1V Eaton Bussmann

Buy Now Datasheet

0034.1516G Schurter Electronic Components

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer COOPER ELECTRONIC TECHNOLOGIES SCHURTER AG
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40
Blow Characteristic FAST VERY FAST
Body Height 32.82 mm 20 mm
Body Length or Diameter 6.76 mm 5.2 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e3
Joule Integral-Nom 1 J 1 J
Mounting Feature THROUGH HOLE INLINE/HOLDER
Packing Method BOX BULK
Rated Breaking Capacity 35 A 35 A
Rated Current 1 A 1 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CSA; UL CCC; CUL; PSE; UL; VDE
Surface Mount NO NO
Terminal Finish TIN
Terminal Shape PIN WIRE END CAP
Base Number Matches 3 1
Fuse Size 5x20mm
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Pre-arcing Time-Min 20 ms

Compare BK8/AGC-1V with alternatives

Compare 0034.1516G with alternatives