BK8/AGC-1/2B
vs
0312012.HXP
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
COOPER ELECTRONIC TECHNOLOGIES
|
LITTELFUSE INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Blow Characteristic |
FAST
|
FAST
|
Body Height |
31.75 mm
|
31.75 mm
|
Body Length or Diameter |
6.35 mm
|
6.35 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Joule Integral-Nom |
|
234 J
|
Mounting Feature |
INLINE/HOLDER
|
INLINE/HOLDER
|
Packing Method |
BOX
|
BULK
|
Rated Breaking Capacity |
35 A
|
300 A
|
Rated Current |
0.5 A
|
12 A
|
Rated Voltage(AC) |
250 V
|
32 V
|
Reference Standard |
CSA; UL
|
CSA; UL
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
NICKEL
|
TIN
|
Terminal Shape |
END CAP
|
END CAP
|
Base Number Matches |
3
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Fuse Size |
|
3AG
|
JESD-609 Code |
|
e3
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Trip Time or Delay |
|
10 s
|
|
|
|
Compare BK8/AGC-1/2B with alternatives
Compare 0312012.HXP with alternatives