BK8/AGC-1/2-B-R vs BK/AGC-12-R feature comparison

BK8/AGC-1/2-B-R Eaton Corporation

Buy Now Datasheet

BK/AGC-12-R Eaton Bussmann

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer EATON CORP COOPER ELECTRONIC TECHNOLOGIES
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Blow Characteristic FAST FAST
Body Height 31.75 mm 31.75 mm
Body Length or Diameter 6.35 mm 6.35 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 6.3x32mm
Joule Integral-Nom
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Rated Breaking Capacity 35 A 1000 A
Rated Current 0.5 A 12 A
Rated Voltage(AC) 250 V 32 V
Reference Standard CSA, UL CSA; UL
Surface Mount NO NO
Terminal Shape END CAP END CAP
Base Number Matches 2 3
Rohs Code Yes
Package Description ROHS COMPLIANT
Packing Method BOX

Compare BK8/AGC-1/2-B-R with alternatives

Compare BK/AGC-12-R with alternatives