BK1-S505H-800-R vs TR2/S505-800MAV feature comparison

BK1-S505H-800-R Eaton Corporation

Buy Now Datasheet

TR2/S505-800MAV Eaton Bussmann

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer EATON CORP COOPER ELECTRONIC TECHNOLOGIES
Package Description HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Factory Lead Time 12 Weeks
Additional Feature RATED BREAKING CAPACITY AT 400 VDC: 1500 A
Blow Characteristic TIME DELAY TIME DELAY
Body Height 20 mm 21.1 mm
Body Length or Diameter 5.2 mm 5.54 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 5x20mm
Joule Integral-Nom
Mounting Feature INLINE/HOLDER THROUGH HOLE
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Packing Method BULK TAPE AND REEL
Rated Breaking Capacity 100 A 1500 A
Rated Current 0.8 A 0.8 A
Rated Voltage(AC) 600 V 250 V
Rated Voltage(DC) 400 V
Reference Standard CUL; UL BSI; IEC; IMQ; MITI; SEMKO; UL; VDE
Surface Mount NO NO
Terminal Shape END CAP PIN WIRE
Trip Time or Delay 0.005 s
Base Number Matches 1 1
HTS Code 8536.10.00.40
JESD-609 Code e3
Terminal Finish TIN

Compare BK1-S505H-800-R with alternatives

Compare TR2/S505-800MAV with alternatives