BK1-S505H-800-R
vs
BK1-S505H-800-R
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
EATON CORP
COOPER INDUSTRIES
Package Description
HALOGEN FREE AND ROHS COMPLIANT
HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Factory Lead Time
12 Weeks
Additional Feature
RATED BREAKING CAPACITY AT 400 VDC: 1500 A
RATED BREAKING CAPACITY AT 400 VDC: 1500 A
Blow Characteristic
TIME DELAY
TIME DELAY
Body Height
20 mm
20 mm
Body Length or Diameter
5.2 mm
5.2 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Fuse Size
5x20mm
Joule Integral-Nom
Mounting Feature
INLINE/HOLDER
INLINE/HOLDER
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Packing Method
BULK
BAG
Rated Breaking Capacity
100 A
100 A
Rated Current
0.8 A
0.8 A
Rated Voltage(AC)
600 V
600 V
Rated Voltage(DC)
400 V
400 V
Reference Standard
CUL; UL
UL
Surface Mount
NO
NO
Terminal Shape
END CAP
END CAP
Trip Time or Delay
0.005 s
Base Number Matches
1
1
Compare BK1-S505H-800-R with alternatives
Compare BK1-S505H-800-R with alternatives